
OPS-D7010SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7010SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7010SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" DBL AMBER 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 2 Character Common Anode 2V 20mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 2 | Wavelength - Peak 612nm |
Size / Dimension 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,39687 € | 1.619,06 € |
| 600 | 5,37137 € | 3.222,82 € |
| 900 | 5,14190 € | 4.627,71 € |
| 1.200 | 5,11640 € | 6.139,68 € |
| 1.500 | 4,89543 € | 7.343,15 € |
| 1.800 | 4,86993 € | 8.765,87 € |
| 2.100 | 4,66595 € | 9.798,49 € |
| 2.400 | 4,64045 € | 11.137,08 € |
| 2.700 | 4,63196 € | 12.506,29 € |
| Unit Price without VAT: | 5,39687 € |
|---|---|
| Unit Price with VAT: | 6,42228 € |

