
OPS-D56A1SB-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D56A1SB-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D56A1SB-STT(R)-1.0-GW |
Description | 0.56 Dual Digit Super Thin SMD D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3V 20mA 0.787" H x 0.984" W x 0.039" D (20.00mm x 25.00mm x 1.00mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 2 | Wavelength - Peak 470nm |
Size / Dimension 0.787" H x 0.984" W x 0.039" D (20.00mm x 25.00mm x 1.00mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,14751 € | 1.451,63 € |
| 700 | 4,12201 € | 2.885,41 € |
| 1.050 | 3,95204 € | 4.149,64 € |
| 1.400 | 3,92654 € | 5.497,16 € |
| 1.750 | 3,76506 € | 6.588,86 € |
| 2.100 | 3,73956 € | 7.853,08 € |
| 2.450 | 3,58658 € | 8.787,12 € |
| 2.800 | 3,56108 € | 9.971,02 € |
| 3.150 | 3,55258 € | 11.190,63 € |
| Unit Price without VAT: | 4,14751 € |
|---|---|
| Unit Price with VAT: | 4,93554 € |

