
OPS-D56A0LE-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D56A0LE-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D56A0LE-STT(R)-1.0-GW |
Description | 0.56 Dual Digit Super Thin SMD D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.787" H x 0.984" W x 0.039" D (20.00mm x 25.00mm x 1.00mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.787" H x 0.984" W x 0.039" D (20.00mm x 25.00mm x 1.00mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,46823 € | 1.213,88 € |
| 700 | 3,44240 € | 2.409,68 € |
| 1.050 | 3,30470 € | 3.469,93 € |
| 1.400 | 3,27889 € | 4.590,45 € |
| 1.750 | 3,14979 € | 5.512,13 € |
| 2.100 | 3,12398 € | 6.560,36 € |
| 2.450 | 3,00349 € | 7.358,55 € |
| 2.800 | 2,97768 € | 8.337,50 € |
| 3.150 | 2,96907 € | 9.352,57 € |
| Unit Price without VAT: | 3,46823 € |
|---|---|
| Unit Price with VAT: | 4,12719 € |

