
OPS-D5612W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5612W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5612W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" DBL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Anode 2.9V 5mA 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 2 | Millicandela Rating 200mcd |
Size / Dimension 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,98600 € | 1.745,10 € |
| 700 | 4,96030 € | 3.472,21 € |
| 1.050 | 4,75469 € | 4.992,42 € |
| 1.400 | 4,72899 € | 6.620,59 € |
| 1.750 | 4,53194 € | 7.930,89 € |
| 2.100 | 4,50624 € | 9.463,10 € |
| 2.450 | 4,31777 € | 10.578,54 € |
| 2.800 | 4,29207 € | 12.017,80 € |
| 3.150 | 4,28350 € | 13.493,02 € |
| Unit Price without VAT: | 4,98600 € |
|---|---|
| Unit Price with VAT: | 5,93334 € |

