
OPS-D5612SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5612SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5612SPG-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" DBL GREEN 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 2 Character Common Anode 3V 20mA 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 2 | Wavelength - Peak 525nm |
Size / Dimension 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,18069 € | 1.463,24 € |
| 700 | 4,15500 € | 2.908,50 € |
| 1.050 | 3,98366 € | 4.182,84 € |
| 1.400 | 3,95796 € | 5.541,14 € |
| 1.750 | 3,79518 € | 6.641,57 € |
| 2.100 | 3,76948 € | 7.915,91 € |
| 2.450 | 3,61527 € | 8.857,41 € |
| 2.800 | 3,58957 € | 10.050,80 € |
| 3.150 | 3,58101 € | 11.280,18 € |
| Unit Price without VAT: | 4,18069 € |
|---|---|
| Unit Price with VAT: | 4,97502 € |

