
OPS-D5611W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5611W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5611W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" DBL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 2.9V 5mA 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,00869 € | 1.753,04 € |
| 700 | 4,98287 € | 3.488,01 € |
| 1.050 | 4,77633 € | 5.015,15 € |
| 1.400 | 4,75051 € | 6.650,71 € |
| 1.750 | 4,55257 € | 7.967,00 € |
| 2.100 | 4,52676 € | 9.506,20 € |
| 2.450 | 4,33742 € | 10.626,68 € |
| 2.800 | 4,31161 € | 12.072,51 € |
| 3.150 | 4,30300 € | 13.554,45 € |
| Unit Price without VAT: | 5,00869 € |
|---|---|
| Unit Price with VAT: | 5,96034 € |

