
OPS-D5611LR-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5611LR-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5611LR-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" DBL RED 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.787" H x 0.988" W x 0.083" D (20.00mm x 25.10mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,45251 € | 1.208,38 € |
| 700 | 3,42680 € | 2.398,76 € |
| 1.050 | 3,28972 € | 3.454,21 € |
| 1.400 | 3,26403 € | 4.569,64 € |
| 1.750 | 3,13552 € | 5.487,16 € |
| 2.100 | 3,10982 € | 6.530,62 € |
| 2.450 | 2,98988 € | 7.325,21 € |
| 2.800 | 2,96418 € | 8.299,70 € |
| 3.150 | 2,95562 € | 9.310,20 € |
| Unit Price without VAT: | 3,45251 € |
|---|---|
| Unit Price with VAT: | 4,10849 € |

