
OPS-D5111SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D5111SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D5111SPG-BW |
Description | 0.51 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 3V 20mA 0.610" H x 0.966" W x 0.147" D (17.50mm x 24.55mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 475mcd |
Number of Characters 2 | Wavelength - Peak 520nm |
Size / Dimension 0.610" H x 0.966" W x 0.147" D (17.50mm x 24.55mm x 3.75mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,69707 € | 1.109,12 € |
| 600 | 3,67157 € | 2.202,94 € |
| 900 | 3,51859 € | 3.166,73 € |
| 1.200 | 3,49309 € | 4.191,71 € |
| 1.500 | 3,35711 € | 5.035,66 € |
| 1.800 | 3,33161 € | 5.996,90 € |
| 2.100 | 3,19562 € | 6.710,80 € |
| 2.400 | 3,17013 € | 7.608,31 € |
| 2.700 | 3,16163 € | 8.536,40 € |
| Unit Price without VAT: | 3,69707 € |
|---|---|
| Unit Price with VAT: | 4,39951 € |

