
OPS-D3921LY-2-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3921LY-2-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3921LY-2-STT(R)-1.0-BW |
Description | 0.39 Dual Digit Super Thin SMD D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 2.1V 20mA 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,80467 € | 1.051,75 € |
| 750 | 2,77917 € | 2.084,38 € |
| 1.125 | 2,66868 € | 3.002,27 € |
| 1.500 | 2,64319 € | 3.964,79 € |
| 1.875 | 2,54120 € | 4.764,75 € |
| 2.250 | 2,51570 € | 5.660,32 € |
| 2.625 | 2,42221 € | 6.358,30 € |
| 3.000 | 2,39672 € | 7.190,16 € |
| 3.375 | 2,38822 € | 8.060,24 € |
| Unit Price without VAT: | 2,80467 € |
|---|---|
| Unit Price with VAT: | 3,33756 € |

