
OPS-D3920SPG-2-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3920SPG-2-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3920SPG-2-STT(R)-1.0-GW |
Description | 0.39 Dual Digit Super Thin SMD D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 2 Character Common Anode 3V 20mA 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 200mcd |
Number of Characters 2 | Wavelength - Peak 525nm |
Size / Dimension 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,40965 € | 1.278,62 € |
| 750 | 3,38396 € | 2.537,97 € |
| 1.125 | 3,24689 € | 3.652,75 € |
| 1.500 | 3,22119 € | 4.831,78 € |
| 1.875 | 3,09269 € | 5.798,79 € |
| 2.250 | 3,06699 € | 6.900,73 € |
| 2.625 | 2,94705 € | 7.736,01 € |
| 3.000 | 2,92135 € | 8.764,05 € |
| 3.375 | 2,91278 € | 9.830,63 € |
| Unit Price without VAT: | 3,40965 € |
|---|---|
| Unit Price with VAT: | 4,05748 € |

