
OPS-D3920LE-2-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3920LE-2-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3920LE-2-STT(R)-1.0-GW |
Description | 0.39 Dual Digit Super Thin SMD D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 2 | Wavelength - Peak 632nm |
Size / Dimension 0.591" H x 0.772" W x 0.102" D (15.00mm x 19.60mm x 2.60mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,80467 € | 1.051,75 € |
| 750 | 2,77917 € | 2.084,38 € |
| 1.125 | 2,66868 € | 3.002,27 € |
| 1.500 | 2,64319 € | 3.964,79 € |
| 1.875 | 2,54120 € | 4.764,75 € |
| 2.250 | 2,51570 € | 5.660,32 € |
| 2.625 | 2,42221 € | 6.358,30 € |
| 3.000 | 2,39672 € | 7.190,16 € |
| 3.375 | 2,38822 € | 8.060,24 € |
| Unit Price without VAT: | 2,80467 € |
|---|---|
| Unit Price with VAT: | 3,33756 € |

