
OPS-D3910SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3910SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3910SPG-GW |
Description | 0.39 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 3V 20mA 0.591" H x 0.772" W x 0.150" D (15.00mm x 19.60mm x 3.80mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 373mcd |
Number of Characters 2 | Wavelength - Peak 520nm |
Size / Dimension 0.591" H x 0.772" W x 0.150" D (15.00mm x 19.60mm x 3.80mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,09363 € | 1.160,11 € |
| 750 | 3,06813 € | 2.301,10 € |
| 1.125 | 2,94916 € | 3.317,80 € |
| 1.500 | 2,92365 € | 4.385,47 € |
| 1.875 | 2,81317 € | 5.274,69 € |
| 2.250 | 2,78767 € | 6.272,26 € |
| 2.625 | 2,77917 € | 7.295,32 € |
| 3.000 | 2,72818 € | 8.184,54 € |
| 3.375 | 2,71118 € | 9.150,23 € |
| Unit Price without VAT: | 3,09363 € |
|---|---|
| Unit Price with VAT: | 3,68142 € |

