
OPS-D391-3W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-3W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-3W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" DBL WHITE 20-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 2.9V 5mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 220mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,56117 € | 1.710,44 € |
| 750 | 4,53536 € | 3.401,52 € |
| 1.125 | 4,34603 € | 4.889,28 € |
| 1.500 | 4,32021 € | 6.480,32 € |
| 1.875 | 4,13949 € | 7.761,54 € |
| 2.250 | 4,11367 € | 9.255,76 € |
| 2.625 | 3,94155 € | 10.346,57 € |
| 3.000 | 3,91573 € | 11.747,19 € |
| 3.375 | 3,90712 € | 13.186,53 € |
| Unit Price without VAT: | 4,56117 € |
|---|---|
| Unit Price with VAT: | 5,42779 € |

