
OPS-D391-3SE-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-3SE-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-3SE-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" DBL ORG-RD 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 70mcd |
Number of Characters 2 | Wavelength - Peak 632nm |
Size / Dimension 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,80467 € | 1.051,75 € |
| 750 | 2,77917 € | 2.084,38 € |
| 1.125 | 2,66868 € | 3.002,27 € |
| 1.500 | 2,64319 € | 3.964,79 € |
| 1.875 | 2,54120 € | 4.764,75 € |
| 2.250 | 2,51570 € | 5.660,32 € |
| 2.625 | 2,42221 € | 6.358,30 € |
| 3.000 | 2,39672 € | 7.190,16 € |
| 3.375 | 2,38822 € | 8.060,24 € |
| Unit Price without VAT: | 2,80467 € |
|---|---|
| Unit Price with VAT: | 3,33756 € |

