
OPS-D391-3SE-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-3SE-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-3SE-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" DBL ORG-RD 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,83997 € | 1.064,99 € |
| 750 | 2,81416 € | 2.110,62 € |
| 1.125 | 2,70228 € | 3.040,07 € |
| 1.500 | 2,67647 € | 4.014,71 € |
| 1.875 | 2,57319 € | 4.824,73 € |
| 2.250 | 2,54738 € | 5.731,60 € |
| 2.625 | 2,45271 € | 6.438,36 € |
| 3.000 | 2,42689 € | 7.280,67 € |
| 3.375 | 2,41829 € | 8.161,73 € |
| Unit Price without VAT: | 2,83997 € |
|---|---|
| Unit Price with VAT: | 3,37956 € |

