
OPS-D391-2W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-2W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-2W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" DBL WHITE 20-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Anode 2.9V 5mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 2 | Millicandela Rating 220mcd |
Size / Dimension 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 20-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,54051 € | 1.702,69 € |
| 750 | 4,51481 € | 3.386,11 € |
| 1.125 | 4,32634 € | 4.867,13 € |
| 1.500 | 4,30063 € | 6.450,94 € |
| 1.875 | 4,12073 € | 7.726,37 € |
| 2.250 | 4,09503 € | 9.213,82 € |
| 2.625 | 3,92369 € | 10.299,69 € |
| 3.000 | 3,89799 € | 11.693,97 € |
| 3.375 | 3,88942 € | 13.126,79 € |
| Unit Price without VAT: | 4,54051 € |
|---|---|
| Unit Price with VAT: | 5,40321 € |

