
OPS-D391-2SY-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-2SY-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-2SY-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" DBL YLW 20-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 60mcd |
Number of Characters 2 | Wavelength - Peak 593nm |
Size / Dimension 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,82712 € | 1.060,17 € |
| 750 | 2,80141 € | 2.101,06 € |
| 1.125 | 2,69004 € | 3.026,30 € |
| 1.500 | 2,66434 € | 3.996,51 € |
| 1.875 | 2,56153 € | 4.802,87 € |
| 2.250 | 2,53583 € | 5.705,62 € |
| 2.625 | 2,44160 € | 6.409,20 € |
| 3.000 | 2,41589 € | 7.247,67 € |
| 3.375 | 2,40733 € | 8.124,74 € |
| Unit Price without VAT: | 2,82712 € |
|---|---|
| Unit Price with VAT: | 3,36427 € |

