
OPS-D391-2SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D391-2SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D391-2SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" DBL BLUE 20-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3V 20mA 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 70mcd |
Number of Characters 2 | Wavelength - Peak 470nm |
Size / Dimension 0.630" H x 0.783" W x 0.083" D (16.00mm x 19.90mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,38261 € | 1.268,48 € |
| 750 | 3,35711 € | 2.517,83 € |
| 1.125 | 3,22112 € | 3.623,76 € |
| 1.500 | 3,19563 € | 4.793,44 € |
| 1.875 | 3,06814 € | 5.752,76 € |
| 2.250 | 3,04264 € | 6.845,94 € |
| 2.625 | 2,92366 € | 7.674,61 € |
| 3.000 | 2,89816 € | 8.694,48 € |
| 3.375 | 2,88966 € | 9.752,60 € |
| Unit Price without VAT: | 3,38261 € |
|---|---|
| Unit Price with VAT: | 4,02531 € |

