
OPS-D3011SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3011SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3011SPG-BW |
Description | 0.30 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 3V 20mA 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 207.5mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,90882 € | 1.308,97 € |
| 900 | 2,89161 € | 2.602,45 € |
| 1.350 | 2,77113 € | 3.741,03 € |
| 1.800 | 2,75392 € | 4.957,06 € |
| 2.250 | 2,64204 € | 5.944,59 € |
| 2.700 | 2,62483 € | 7.087,04 € |
| 3.150 | 2,59041 € | 8.159,79 € |
| 3.600 | 2,54738 € | 9.170,57 € |
| 4.050 | 2,49574 € | 10.107,75 € |
| Unit Price without VAT: | 2,90882 € |
|---|---|
| Unit Price with VAT: | 3,46150 € |

