
OPS-D3011SB-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3011SB-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3011SB-BW |
Description | 0.30 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3V 20mA 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 38mcd |
Number of Characters 2 | Wavelength - Peak 470nm |
Size / Dimension 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,87267 € | 1.292,70 € |
| 900 | 2,85567 € | 2.570,10 € |
| 1.350 | 2,73668 € | 3.694,52 € |
| 1.800 | 2,71968 € | 4.895,42 € |
| 2.250 | 2,60919 € | 5.870,68 € |
| 2.700 | 2,59220 € | 6.998,94 € |
| 3.150 | 2,55820 € | 8.058,33 € |
| 3.600 | 2,51570 € | 9.056,52 € |
| 4.050 | 2,46471 € | 9.982,08 € |
| Unit Price without VAT: | 2,87267 € |
|---|---|
| Unit Price with VAT: | 3,41848 € |

