
OPS-D3011LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3011LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3011LR-BW |
Description | 0.30 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,34944 € | 1.057,25 € |
| 900 | 2,33222 € | 2.099,00 € |
| 1.350 | 2,23756 € | 3.020,71 € |
| 1.800 | 2,22035 € | 3.996,63 € |
| 2.250 | 2,13429 € | 4.802,15 € |
| 2.700 | 2,11708 € | 5.716,12 € |
| 3.150 | 2,09126 € | 6.587,47 € |
| 3.600 | 2,04823 € | 7.373,63 € |
| 4.050 | 2,01380 € | 8.155,89 € |
| Unit Price without VAT: | 2,34944 € |
|---|---|
| Unit Price with VAT: | 2,79583 € |

