
OPS-D3010LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D3010LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D3010LR-GW |
Description | 0.30 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.575" H x 0.472" W x 0.159" D (14.60mm x 12.00mm x 4.05mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,32022 € | 1.044,10 € |
| 900 | 2,30323 € | 2.072,91 € |
| 1.350 | 2,20974 € | 2.983,15 € |
| 1.800 | 2,19274 € | 3.946,93 € |
| 2.250 | 2,10775 € | 4.742,44 € |
| 2.700 | 2,09076 € | 5.645,05 € |
| 3.150 | 2,06526 € | 6.505,57 € |
| 3.600 | 2,02276 € | 7.281,94 € |
| 4.050 | 1,98877 € | 8.054,52 € |
| Unit Price without VAT: | 2,32022 € |
|---|---|
| Unit Price with VAT: | 2,76106 € |

