
OPS-D2813SA-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2813SA-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2813SA-GW |
Description | 0.28 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 2 Character Common Cathode 2V 20mA 0.472" H x 0.591" W x 0.150" D (12.00mm x 15.00mm x 3.80mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 2 | Wavelength - Peak 612nm |
Size / Dimension 0.472" H x 0.591" W x 0.150" D (12.00mm x 15.00mm x 3.80mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,43920 € | 914,70 € |
| 750 | 2,41372 € | 1.810,29 € |
| 1.125 | 2,32873 € | 2.619,82 € |
| 1.500 | 2,30323 € | 3.454,85 € |
| 1.875 | 2,21824 € | 4.159,20 € |
| 2.250 | 2,19274 € | 4.933,66 € |
| 2.625 | 2,11625 € | 5.555,16 € |
| 3.000 | 2,09075 € | 6.272,25 € |
| 3.375 | 2,07376 € | 6.998,94 € |
| Unit Price without VAT: | 2,43920 € |
|---|---|
| Unit Price with VAT: | 2,90265 € |

