
OPS-D2011W3-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2011W3-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011W3-BW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 3V 5mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 5mA |
Number of Characters 2 | Millicandela Rating 150mcd |
Size / Dimension 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | Power Dissipation (Max) 16mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,39124 € | 3.195,62 € |
| 1.000 | 6,37425 € | 6.374,25 € |
| 1.500 | 6,06829 € | 9.102,43 € |
| 2.000 | 6,05129 € | 12.102,58 € |
| 2.500 | 5,79632 € | 14.490,80 € |
| 3.000 | 5,77932 € | 17.337,96 € |
| 3.500 | 5,54135 € | 19.394,73 € |
| 4.000 | 5,52435 € | 22.097,40 € |
| 4.500 | 5,43936 € | 24.477,12 € |
| Unit Price without VAT: | 6,39124 € |
|---|---|
| Unit Price with VAT: | 7,60558 € |

