
OPS-D2011SY-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2011SY-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011SY-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 2 | Wavelength - Peak 593nm |
Size / Dimension 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33160 € | 1.665,80 € |
| 1.000 | 3,31461 € | 3.314,61 € |
| 1.500 | 3,17013 € | 4.755,19 € |
| 2.000 | 3,15313 € | 6.306,26 € |
| 2.500 | 3,02564 € | 7.564,10 € |
| 3.000 | 3,00865 € | 9.025,95 € |
| 3.500 | 2,90666 € | 10.173,31 € |
| 4.000 | 2,88966 € | 11.558,64 € |
| 4.500 | 2,80467 € | 12.621,02 € |
| Unit Price without VAT: | 3,33160 € |
|---|---|
| Unit Price with VAT: | 3,96460 € |

