
OPS-D2011SB-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2011SB-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2011SB-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,22400 € | 2.112,00 € |
| 1.000 | 4,20701 € | 4.207,01 € |
| 1.500 | 4,02853 € | 6.042,80 € |
| 2.000 | 4,01153 € | 8.023,06 € |
| 2.500 | 3,84155 € | 9.603,88 € |
| 3.000 | 3,82455 € | 11.473,65 € |
| 3.500 | 3,67157 € | 12.850,50 € |
| 4.000 | 3,65457 € | 14.618,28 € |
| 4.500 | 3,56958 € | 16.063,11 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

