Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-D2011LR-BW

DigiKey Part Number
5817-OPS-D2011LR-BWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-D2011LR-BW
Description
0.2 Dual Digit SMD LED 7-Segment
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
OPTO PLUS LED CORP.
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Millicandela Rating
8mcd
Number of Characters
2
Wavelength - Peak
650nm
Size / Dimension
0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm)
Power Dissipation (Max)
48mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
20-SMD
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 856,70 € or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4500
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,35826 €1.679,13 €
1.0003,34113 €3.341,13 €
1.5003,19549 €4.793,23 €
2.0003,17836 €6.356,72 €
2.5003,04985 €7.624,62 €
3.0003,03272 €9.098,16 €
3.5002,92991 €10.254,68 €
4.0002,91278 €11.651,12 €
4.5002,82711 €12.721,99 €
Unit Price without VAT:3,35826 €
Unit Price with VAT:3,99633 €