
OPS-B501W-UTT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-B501W-UTT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B501W-UTT(R)-1.5-BW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator White 2.9V 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | White | |
Current | 5mA | |
Millicandela Rating | 200mcd | |
Voltage Rating | 2.9V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,34433 € | 1.603,30 € |
| 600 | 4,95705 € | 2.974,23 € |
| 900 | 4,88821 € | 4.399,39 € |
| 1.200 | 4,74191 € | 5.690,29 € |
| 1.500 | 4,62142 € | 6.932,13 € |
| 1.800 | 4,52676 € | 8.148,17 € |
| 2.100 | 4,38906 € | 9.217,03 € |
| 2.400 | 4,31160 € | 10.347,84 € |
| 2.700 | 4,30300 € | 11.618,10 € |
| Unit Price without VAT: | 5,34433 € |
|---|---|
| Unit Price with VAT: | 6,35975 € |

