
OPS-B501LE-UTT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-B501LE-UTT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B501LE-UTT(R)-1.5-GW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Orange-Red 2.1V 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Orange-Red | |
Wavelength - Peak | 593nm | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Voltage Rating | 2.1V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,21693 € | 1.265,08 € |
| 600 | 3,82967 € | 2.297,80 € |
| 900 | 3,80386 € | 3.423,47 € |
| 1.200 | 3,65755 € | 4.389,06 € |
| 1.500 | 3,58870 € | 5.383,05 € |
| 1.800 | 3,49403 € | 6.289,25 € |
| 2.100 | 3,40798 € | 7.156,76 € |
| 2.400 | 3,33052 € | 7.993,25 € |
| 2.700 | 3,32191 € | 8.969,16 € |
| Unit Price without VAT: | 4,21693 € |
|---|---|
| Unit Price with VAT: | 5,01815 € |

