
OPS-B500W-UTT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-B500W-UTT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B500W-UTT(R)-1.5-GW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator White 2.9V 5mA |
Datasheet | Datasheet |
Category | Color White |
Manufacturer OPTO PLUS LED CORP. | Current 5mA |
Series | Millicandela Rating 200mcd |
Packaging Tape & Reel (TR) | Voltage Rating 2.9V |
Part Status Active |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,32010 € | 1.596,03 € |
| 600 | 4,93460 € | 2.960,76 € |
| 900 | 4,86606 € | 4.379,45 € |
| 1.200 | 4,72042 € | 5.664,50 € |
| 1.500 | 4,60048 € | 6.900,72 € |
| 1.800 | 4,50624 € | 8.111,23 € |
| 2.100 | 4,36917 € | 9.175,26 € |
| 2.400 | 4,29207 € | 10.300,97 € |
| 2.700 | 4,28350 € | 11.565,45 € |
| Unit Price without VAT: | 5,32010 € |
|---|---|
| Unit Price with VAT: | 6,33092 € |

