
OPS-B500SPG-UTT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-B500SPG-UTT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B500SPG-UTT(R)-1.5-BW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 3V 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green Clear | |
Wavelength - Peak | 525nm | |
Current | 20mA | |
Millicandela Rating | 350mcd | |
Voltage Rating | 3V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,88820 € | 1.466,46 € |
| 600 | 4,50093 € | 2.700,56 € |
| 900 | 4,45791 € | 4.012,12 € |
| 1.200 | 4,31161 € | 5.173,93 € |
| 1.500 | 4,20833 € | 6.312,49 € |
| 1.800 | 4,11367 € | 7.404,61 € |
| 2.100 | 3,99319 € | 8.385,70 € |
| 2.400 | 3,91573 € | 9.397,75 € |
| 2.700 | 3,90712 € | 10.549,22 € |
| Unit Price without VAT: | 4,88820 € |
|---|---|
| Unit Price with VAT: | 5,81696 € |

