
OPS-B500SB-UTT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-B500SB-UTT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B500SB-UTT(R)-1.5-BW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Blue 3V 20mA |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer OPTO PLUS LED CORP. | Wavelength - Peak 470nm |
Series | Current 20mA |
Packaging Tape & Reel (TR) | Millicandela Rating 60mcd |
Part Status Active | Voltage Rating 3V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,86607 € | 1.459,82 € |
| 600 | 4,48053 € | 2.688,32 € |
| 900 | 4,43771 € | 3.993,94 € |
| 1.200 | 4,29207 € | 5.150,48 € |
| 1.500 | 4,18926 € | 6.283,89 € |
| 1.800 | 4,09503 € | 7.371,05 € |
| 2.100 | 3,97509 € | 8.347,69 € |
| 2.400 | 3,89798 € | 9.355,15 € |
| 2.700 | 3,88942 € | 10.501,43 € |
| Unit Price without VAT: | 4,86607 € |
|---|---|
| Unit Price with VAT: | 5,79062 € |

