
OPS-B500LE-UTT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-B500LE-UTT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B500LE-UTT(R)-1.5-BW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Orange-Red 2.1V 20mA |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer OPTO PLUS LED CORP. | Wavelength - Peak 593nm |
Series | Current 20mA |
Packaging Tape & Reel (TR) | Millicandela Rating 60mcd |
Part Status Active | Voltage Rating 2.1V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,19783 € | 1.259,35 € |
| 600 | 3,81232 € | 2.287,39 € |
| 900 | 3,78661 € | 3.407,95 € |
| 1.200 | 3,64098 € | 4.369,18 € |
| 1.500 | 3,57244 € | 5.358,66 € |
| 1.800 | 3,47820 € | 6.260,76 € |
| 2.100 | 3,39253 € | 7.124,31 € |
| 2.400 | 3,31543 € | 7.957,03 € |
| 2.700 | 3,30686 € | 8.928,52 € |
| Unit Price without VAT: | 4,19783 € |
|---|---|
| Unit Price with VAT: | 4,99542 € |

