
OPS-AT4024SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AT4024SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AT4024SPG-GW |
Description | 0.40 Triple Digit Alphanumeric S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 16-Segment 3 Character Common Anode 3V 20mA 1.106" H x 0.629" W x 0.147" D (28.10mm x 16.00mm x 3.75mm) 18-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 90mcd |
Number of Characters 3 | Wavelength - Peak 520nm |
Size / Dimension 1.106" H x 0.629" W x 0.147" D (28.10mm x 16.00mm x 3.75mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 18-SMD, No Lead |
Display Type 16-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,90120 € | 2.070,36 € |
| 600 | 6,71422 € | 4.028,53 € |
| 900 | 6,45074 € | 5.805,67 € |
| 1.200 | 6,39125 € | 7.669,50 € |
| 1.500 | 6,12778 € | 9.191,67 € |
| 1.800 | 6,09378 € | 10.968,80 € |
| 2.100 | 5,83031 € | 12.243,65 € |
| 2.400 | 5,80482 € | 13.931,57 € |
| 2.700 | 5,77082 € | 15.581,21 € |
| Unit Price without VAT: | 6,90120 € |
|---|---|
| Unit Price with VAT: | 8,21243 € |

