
OPS-AT4024LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AT4024LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AT4024LR-GW |
Description | 0.40 Triple Digit Alphanumeric S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment 3 Character Common Anode 2.1V 20mA 1.106" H x 0.629" W x 0.147" D (28.10mm x 16.00mm x 3.75mm) 18-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 1.106" H x 0.629" W x 0.147" D (28.10mm x 16.00mm x 3.75mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 18-SMD, No Lead |
Display Type 16-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,33737 € | 1.601,21 € |
| 600 | 5,15040 € | 3.090,24 € |
| 900 | 4,96341 € | 4.467,07 € |
| 1.200 | 4,90393 € | 5.884,72 € |
| 1.500 | 4,69995 € | 7.049,93 € |
| 1.800 | 4,66595 € | 8.398,71 € |
| 2.100 | 4,47048 € | 9.388,01 € |
| 2.400 | 4,44498 € | 10.667,95 € |
| 2.700 | 4,42798 € | 11.955,55 € |
| Unit Price without VAT: | 5,33737 € |
|---|---|
| Unit Price with VAT: | 6,35147 € |

