
OPS-AS4021W3-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4021W3-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4021W3-GW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 16-Segment 1 Character Common Cathode 2.8V 5mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Category | Display Type 16-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.8V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 150mcd |
Size / Dimension 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | Power Dissipation (Max) 16mW |
Digit/Alpha Size 0.40" (10.16mm) |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,98330 € | 2.991,65 € |
| 1.000 | 5,96630 € | 5.966,30 € |
| 1.500 | 5,70283 € | 8.554,24 € |
| 2.000 | 5,68583 € | 11.371,66 € |
| 2.500 | 5,43086 € | 13.577,15 € |
| 3.000 | 5,41386 € | 16.241,58 € |
| 3.500 | 5,37987 € | 18.829,55 € |
| 4.000 | 5,35437 € | 21.417,48 € |
| 4.500 | 5,33737 € | 24.018,17 € |
| Unit Price without VAT: | 5,98330 € |
|---|---|
| Unit Price with VAT: | 7,12013 € |

