
OPS-AS4021SY-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4021SY-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4021SY-BW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 16-Segment 1 Character Common Cathode 2.1V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 16-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83308 € | 916,54 € |
| 1.000 | 1,81587 € | 1.815,87 € |
| 1.500 | 1,74702 € | 2.620,53 € |
| 2.000 | 1,72981 € | 3.459,62 € |
| 2.500 | 1,66096 € | 4.152,40 € |
| 3.000 | 1,64375 € | 4.931,25 € |
| 3.500 | 1,63514 € | 5.722,99 € |
| 4.000 | 1,62654 € | 6.506,16 € |
| 4.500 | 1,61793 € | 7.280,69 € |
| Unit Price without VAT: | 1,83308 € |
|---|---|
| Unit Price with VAT: | 2,18137 € |

