
OPS-AS4021SE-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4021SE-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4021SE-BW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 16-Segment 1 Character Common Cathode 2.1V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Category | Display Type 16-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color Orange-Red |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 32.5mcd |
Size / Dimension 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 48mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81028 € | 905,14 € |
| 1.000 | 1,79329 € | 1.793,29 € |
| 1.500 | 1,72530 € | 2.587,95 € |
| 2.000 | 1,70830 € | 3.416,60 € |
| 2.500 | 1,64031 € | 4.100,77 € |
| 3.000 | 1,62331 € | 4.869,93 € |
| 3.500 | 1,61481 € | 5.651,84 € |
| 4.000 | 1,60631 € | 6.425,24 € |
| 4.500 | 1,59781 € | 7.190,14 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

