Display Modules - LED Character and Numeric White 16-Segment 1 Character Common Anode 2.8V 5mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-AS4020W3-GW

DigiKey Part Number
5817-OPS-AS4020W3-GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-AS4020W3-GW
Description
0.40 Single Digit SMD LED Alphan
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 16-Segment 1 Character Common Anode 2.8V 5mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
16-Segment
Manufacturer
OPTO PLUS LED CORP.
Common Pin
Common Anode
Series
Color
White
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
2.8V
Part Status
Active
Current - Test
5mA
Number of Characters
1
Millicandela Rating
150mcd
Size / Dimension
0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Power Dissipation (Max)
16mW
Digit/Alpha Size
0.40" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 849,90 € or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4500
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,98330 €2.991,65 €
1.0005,96630 €5.966,30 €
1.5005,70283 €8.554,24 €
2.0005,68583 €11.371,66 €
2.5005,43086 €13.577,15 €
3.0005,41386 €16.241,58 €
3.5005,37987 €18.829,55 €
4.0005,35437 €21.417,48 €
4.5005,33737 €24.018,17 €
Unit Price without VAT:5,98330 €
Unit Price with VAT:7,12013 €