
OPS-AS4020SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4020SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4020SPG-GW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 16-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 16-Segment | |
Common Pin | Common Anode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60762 € | 1.303,81 € |
| 1.000 | 2,59041 € | 2.590,41 € |
| 1.500 | 2,48713 € | 3.730,70 € |
| 2.000 | 2,46992 € | 4.939,84 € |
| 2.500 | 2,36665 € | 5.916,62 € |
| 3.000 | 2,34944 € | 7.048,32 € |
| 3.500 | 2,33223 € | 8.162,81 € |
| 4.000 | 2,32362 € | 9.294,48 € |
| 4.500 | 2,31501 € | 10.417,55 € |
| Unit Price without VAT: | 2,60762 € |
|---|---|
| Unit Price with VAT: | 3,10307 € |

