
OPS-AS4020SB-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4020SB-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4020SB-GW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 16-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Category | Display Type 16-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color Blue |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 52mcd |
Size / Dimension 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | Wavelength - Peak 470nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 90mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57520 € | 1.287,60 € |
| 1.000 | 2,55820 € | 2.558,20 € |
| 1.500 | 2,45621 € | 3.684,32 € |
| 2.000 | 2,43922 € | 4.878,44 € |
| 2.500 | 2,33722 € | 5.843,05 € |
| 3.000 | 2,32023 € | 6.960,69 € |
| 3.500 | 2,30323 € | 8.061,31 € |
| 4.000 | 2,29473 € | 9.178,92 € |
| 4.500 | 2,28623 € | 10.288,04 € |
| Unit Price without VAT: | 2,57520 € |
|---|---|
| Unit Price with VAT: | 3,06449 € |

