
OPD-V1010F5-PD-BW | |
|---|---|
DigiKey Part Number | 5817-OPD-V1010F5-PD-BW-ND |
Manufacturer | |
Manufacturer Product Number | OPD-V1010F5-PD-BW |
Description | RGB+IC Through Hole Touch Pad Di |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 10 x 10 Single Data Line Red, Green, Blue (RGB) Black Face 0.39" L x 0.39" W x 0.27" H (10.00mm x 10.00mm x 6.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Millicandela Rating | 80mcd Red, 180mcd Green, 30mcd Blue | |
Internal Connection | Single Data Line | |
Size / Dimension | 0.39" L x 0.39" W x 0.27" H (10.00mm x 10.00mm x 6.80mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 10 x 10 | |
Interface | Black Face |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91740 € | 191,74 € |
| 200 | 1,82240 € | 364,48 € |
| 300 | 1,73603 € | 520,81 € |
| 400 | 1,65830 € | 663,32 € |
| 500 | 1,58058 € | 790,29 € |
| 600 | 1,50283 € | 901,70 € |
| 700 | 1,43374 € | 1.003,62 € |
| 800 | 1,36465 € | 1.091,72 € |
| 900 | 1,29556 € | 1.166,00 € |
| Unit Price without VAT: | 1,91740 € |
|---|---|
| Unit Price with VAT: | 2,28171 € |




