
ODD-8SMD-DF | |
|---|---|
DigiKey Part Number | 958-ODD-8SMD-DFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ODD-8SMD-DF |
Description | SENSOR PHOTODIODE 940NM LOCAP |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.44 A/W @ 940nm | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 8mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |

