
ODD-660W | |
|---|---|
DigiKey Part Number | ODD-660W-ND |
Manufacturer | |
Manufacturer Product Number | ODD-660W |
Description | SENSOR PHOTODIODE 660NM T/H |
Customer Reference | |
Detailed Description | Photodiode 660nm 40ns |
Datasheet | Datasheet |
Category | Response Time 40ns |
Manufacturer Opto Diode Corp | Voltage - DC Reverse (Vr) (Max) 1 V |
Packaging Bulk | Current - Dark (Typ) 50pA |
Part Status Obsolete | Active Area 0.62mm² |
Wavelength 660nm | Operating Temperature -30°C ~ 85°C |
Spectral Range 450nm ~ 750nm | Mounting Type Through Hole |
Responsivity @ nm 0.4 A/W @ 660nm |

