Photodiode 880nm 1µs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-45W

DigiKey Part Number
ODD-45W-ND
Manufacturer
Manufacturer Product Number
ODD-45W
Description
SENSOR PHOTODIODE 880NM TO46
Customer Reference
Detailed Description
Photodiode 880nm 1µs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1µs
Manufacturer
Opto Diode Corp
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Bulk
Current - Dark (Typ)
400pA
Part Status
Obsolete
Active Area
1mm²
Wavelength
880nm
Operating Temperature
-55°C ~ 100°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Through Hole
Responsivity @ nm
0.6 A/W @ 880nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.