
ODD-1 | |
|---|---|
DigiKey Part Number | ODD-1-ND |
Manufacturer | |
Manufacturer Product Number | ODD-1 |
Description | SENSOR PHOTODIODE 940NM TO18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Red | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.4 A/W @ 632nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,11000 € | 45,11 € |
| 10 | 37,27200 € | 372,72 € |
| 100 | 32,75480 € | 3.275,48 € |
| Unit Price without VAT: | 45,11000 € |
|---|---|
| Unit Price with VAT: | 53,68090 € |

