
OD-666 | |
|---|---|
DigiKey Part Number | OD-666-ND |
Manufacturer | |
Manufacturer Product Number | OD-666 |
Description | EMITTER IR 880NM 400MA TO-66 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 9V 400mA 120° TO-213AA, TO-66-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 400mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,13000 € | 82,13 € |
| 50 | 64,14900 € | 3.207,45 € |
| 100 | 62,38690 € | 6.238,69 € |
| Unit Price without VAT: | 82,13000 € |
|---|---|
| Unit Price with VAT: | 97,73470 € |

