
OD-100 | |
|---|---|
DigiKey Part Number | OD-100-ND |
Manufacturer | |
Manufacturer Product Number | OD-100 |
Description | EMITTER IR 880NM 500MA TO-39 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.65V 500mA 60mW/sr @ 500mA 110° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Opto Diode Corp | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Tray | Viewing Angle 110° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -55°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 500mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 60mW/sr @ 500mA | Package / Case TO-205AD, TO-39-3 Metal Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD-250 | Opto Diode Corp | 2.872 | 958-1007-ND | 11,75000 € | Similar |


