
AXUVHS11 | |
|---|---|
DigiKey Part Number | 958-1008-ND |
Manufacturer | |
Manufacturer Product Number | AXUVHS11 |
Description | SENSOR PHOTODIODE 820NM |
Customer Reference | |
Detailed Description | Photodiode 820nm 700ps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 700ps | |
Voltage - DC Reverse (Vr) (Max) | 55 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 0.28mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Panel Mount, Threaded | |
Package / Case | - |

