
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 8 | |
Pitch | - | |
Style | Around Barrier, Spade | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 10,54300 € | 105,43 € |
| 100 | 8,96200 € | 896,20 € |
| 1.000 | 7,61941 € | 7.619,41 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,76790 € |

